Cart

STR1P2UH7

ST STR1P2UH7

image shown is a representation only

ST

P-CH 20V 1,4A 0,1Ohm@4,5V SOT23
Supplier: STMicroelectronics
Matchcode: STR1P2UH7
Rutronik No.: TMOS1530
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/10/2018
0.1389 $
1,250.10 $

Prices

9,000 0.1389 $
18,000 0.121 $
Article with this quantity is not orderable.

P-CH 20V 1,4A 0,1Ohm@4,5V SOT23 Description

P-channel 20 V, 0.075 Ohm typ., 1.4 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a SOT23-6L package

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
1.4 A
Package
SOT23
Q(g)
4.8 nC
P(tot)
0.35 W
Logic level
NO
Automotive
NO
Technology
STripFETH7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?