Cart

STR1550

ST STR1550

image shown is a representation only

ST

NPN-TRANSISTOR 500V 0,5A SOT23
Supplier: STMicroelectronics
Matchcode: STR1550
Rutronik No.: TDSCH5536
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1181 $
1,062.90 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

NPN-TRANSISTOR 500V 0,5A SOT23 Description

High voltage fast-switching NPN power transistor

Parameter

Polarisation
NPN
V(CB0) I(E)=0
500 V
V(CE0) I(B)=0
500 V
I(C) max
0.5 A
V(CE) sat
0.2 V
I(sat)
0.02 A
I(B) sat
0.002 A
P(tot)
0.5 W
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?