Cart

STQ1NK80ZR-AP

ST STQ1NK80ZR-AP

image shown is a representation only

ST

N-CH 800V 0,3A 16Ohm TO-92
Supplier: STMicroelectronics
Matchcode: STQ1NK80ZR-AP
Rutronik No.: TMOS2316
Unit Pack: 2000
MOQ: 6000
package: TO-92
Packaging: AMMOPACK
On request
0.1447 $
868.20 $

Prices

6,000 0.1447 $
12,000 0.1307 $
18,000 0.126 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
16000 mOhm
Package
TO-92
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?