Cart

STQ1NK60ZR-AP

ST STQ1NK60ZR-AP

image shown is a representation only

ST

N-CH 600V 0,3A 15Ohm TO-92
Supplier: STMicroelectronics
Matchcode: STQ1NK60ZR-AP
Rutronik No.: TMOS1044
Unit Pack: 2000
MOQ: 6000
package: TO-92
Packaging: AMMOPACK
On request
0.1352 $
811.20 $

N-CH 600V 0,3A 15Ohm TO-92 Description

N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
15000 mOhm
Package
TO-92
Q(g)
4.9 nC
P(tot)
3.3 W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?