Cart

STQ1HNK60R-AP

ST STQ1HNK60R-AP

image shown is a representation only

ST

N-CH 600V 0,4A 7300mOhm TO-92
Supplier: STMicroelectronics
Matchcode: STQ1HNK60R-AP
Rutronik No.: TMOSS6626
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
In Stock
0.1613 $
322.60 $

Prices

2,000 0.1613 $
4,000 0.1429 $
6,000 0.1244 $

N-CH 600V 0,4A 7300mOhm TO-92 Description

N-CHANNEL 600V - 8 Ohm - 1A TO-92 SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
0.4 A
RDS(on)at 10V
7300 mOhm
Package
TO92
Q(g)
7 nC
P(tot)
3 W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?