Cart

STPSC8H065G-TR

ST STPSC8H065G-TR

image shown is a representation only

ST

SiC-D. 650V 8A 1.75V D2PAK
Supplier: STMicroelectronics
Matchcode: STPSC8H065G
Rutronik No.: DSKYP5366
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: REEL
In Stock
2.11 $
2.11 $

Prices

1 2.11 $
2,000 1.98 $
3,000 1.78 $

SiC-D. 650V 8A 1.75V D2PAK Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.75 V
Mounting
SMT
Technology
SiC
I(FSM)
22 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?