Cart

STPSC806G-TR

ST STPSC806G-TR

image shown is a representation only

ST

SiC-D. 600V 8A 1.70V TO263-3
Supplier: STMicroelectronics
Matchcode: STPSC806G-TR
Rutronik No.: DSKYP5266
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
3.16 $
3,160.00 $

Prices

1,000 3.16 $
2,000 2.67 $

SiC-D. 600V 8A 1.70V TO263-3 Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.7 V
Mounting
THT
Technology
SiC
I(FSM)
18 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?