Cart

STPSC6H065G-TR

ST STPSC6H065G-TR

image shown is a representation only

ST

SiC-D. 650V 6A 1.75V D2PAK
Supplier: STMicroelectronics
Matchcode: STPSC6H065G
Rutronik No.: DSKYP5365
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
2.68 $
2,680.00 $

Prices

1,000 2.68 $
2,000 2.48 $
3,000 2.14 $

SiC-D. 650V 6A 1.75V D2PAK Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.75 V
Mounting
SMT
Technology
SiC
I(FSM)
21 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?