Cart

STPSC6H065B-TR

ST STPSC6H065B-TR

image shown is a representation only

ST

SiC-D 650V 6A 1,75V TO252
Supplier: STMicroelectronics
Matchcode: STPSC6H065B-TR
Rutronik No.: DSKYP5474
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.63 $
4,075.00 $

SiC-D 650V 6A 1,75V TO252 Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.75 V
Mounting
SMT
Technology
SiC
I(FSM)
21 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?