Cart

STPSC5H12B-TR1

ST STPSC5H12B-TR1

image shown is a representation only

ST

SiC-D. 5A 1200V 1.35V DPAK HV
Supplier: STMicroelectronics
Matchcode: STPSC5H12B-TR1
Rutronik No.: DSKY4998
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: INDIVIDUAL
On request
5.45 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
1.35 V
Mounting
SMT
Technology
SiC
T(j) max
175 °C
I(FSM)
35 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?