Cart

STPSC4H065DLF

ST STPSC4H065DLF

image shown is a representation only

ST

SiC-D. 4A 650 1.38V PowerFLAT
Supplier: STMicroelectronics
Matchcode: STPSC4H065DLF
Rutronik No.: DSKY5348
Unit Pack: 3000
MOQ: 3000
package: PowerFlat
Packaging: REEL
On request
1.21 $
3,630.00 $

Prices

3,000 1.21 $
6,000 1.0114 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
1.38 V
Mounting
FLAT
Technology
SiC
T(j) max
175 °C
I(FSM)
400 A
Automotive
NO
Package
PowerFlat
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?