Cart

STPSC40H12CWL

ST

SiC-D. 2x20A 1200V 1.35V TO247L
Supplier: STMicroelectronics
Matchcode: STPSC40H12CWL
Rutronik No.: DSKY4996
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: INDIVIDUAL
On request
32.04 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
140 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?