Cart

STPSC40065CW

ST

SiC-D 650V 40A 1,85V TO-247
Supplier: STMicroelectronics
Matchcode: STPSC40065CW
Rutronik No.: DSKYP5546
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
8.83 $
5,298.00 $

Parameter

V(RRM)
650 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.85 V
Mounting
THT
Technology
SiC
I(FSM)
58 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?