Cart

STPSC2H12D

ST

SiC-D. 2A 1200V 1.35V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC2H12D
Rutronik No.: DSKY4974
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: TUBE
On request
3.57 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
1.5 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
15 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?