Cart

STPSC20H12WL

ST

SiC-D. 20A 1200V 1.35V DO-247LL
Supplier: STMicroelectronics
Matchcode: STPSC20H12WL
Rutronik No.: DSKY5133
Unit Pack: 30
MOQ: 600
package: DO247
Packaging: INDIVIDUAL
On request
8.88 $
5,328.00 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
120 A
Automotive
NO
Package
DO247
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?