Cart

STPSC20H12D

ST

SiC-D. 20A 1200V 1.35V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC20H12D
Rutronik No.: DSKY4988
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: TUBE
New Product
On request
15.48 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
140 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?