Cart

STPSC20065DI

ST

SiC-D 600V 20A 1,3V TO220AC Ins
Supplier: STMicroelectronics
Matchcode: STPSC20065DI
Rutronik No.: DSKY5308
Unit Pack: 50
MOQ: 1000
package: TO220AC IN
Packaging: TUBE
On request
4.38 $
4,380.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.30 V
Mounting
THT
Technology
SiC
T(j) max
125 °C
I(FSM)
70 A
Automotive
NO
Package
TO220AC IN
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?