Cart

STPSC12065D

ST

SiC-D. 12A 650V 1.30V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC12065D
Rutronik No.: DSKY4927
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
2.52 $
2,520.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
1.3 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?