Cart

STPSC1006G-TR

ST STPSC1006G-TR

image shown is a representation only

ST

SiC-D. 10A 600V 1.70V TO263-2
Supplier: STMicroelectronics
Matchcode: STPSC1006G-TR
Rutronik No.: DSKYP5204
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
4.01 $
4,010.00 $

SiC-D. 10A 600V 1.70V TO263-2 Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.7 V
Mounting
SMT
Technology
SiC
T(j) max
175 °C
I(FSM)
40 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?