Cart

STPSC10065-Y

ST

SiC-D. 10A 650V 1.50V TO-220AC
Supplier: STMicroelectronics
Matchcode: STPSC10065-Y
Rutronik No.: DSKY5129
Unit Pack: 50
MOQ: 1000
package: DO220
Packaging: REEL
On request
2.47 $
2,470.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.5 V
Mounting
SMT
Technology
SiC
T(j) max
175 °C
I(FSM)
22 A
Automotive
AEC-Q(101)
Package
DO220
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?