Cart

STPS8L30DEE-TR

ST STPS8L30DEE-TR

image shown is a representation only

ST

S-Diode 30V 8A 0,34V PowerFLAT
Supplier: STMicroelectronics
Matchcode: STPS8L30DEE-TR
Rutronik No.: DSKY5157
Unit Pack: 3000
MOQ: 3000
package: PowerFLAT
Packaging: REEL
On request
0.5407 $
1,622.10 $

Prices

3,000 0.5407 $
6,000 0.5176 $
9,000 0.4789 $
12,000 0.4403 $

S-Diode 30V 8A 0,34V PowerFLAT Description

Power Schottky rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.34 V
Mounting
STPS8L
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
PowerFLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?