Cart

STPS8L30B-TR

ST STPS8L30B-TR

image shown is a representation only

ST

S-Diode 30V 8A 0.40V TO252
Supplier: STMicroelectronics
Matchcode: STPS8L30B-TR
Rutronik No.: DSKY4800
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
In Stock
0.4053 $
1,013.25 $

Prices

2,500 0.4053 $
5,000 0.3879 $
10,000 0.3792 $
15,000 0.3416 $

S-Diode 30V 8A 0.40V TO252 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
I(FSM)
7 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?