Cart

STPS8L30B-TR

ST STPS8L30B-TR

image shown is a representation only

ST

S-Diode 30V 8A 0.40V TO252
Supplier: STMicroelectronics
Matchcode: STPS8L30B-TR
Rutronik No.: DSKYP4603
Unit Pack: 2500
MOQ: 5000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3243 $
1,621.50 $

Prices

5,000 0.3243 $
7,500 0.3187 $
10,000 0.3131 $
15,000 0.3075 $

S-Diode 30V 8A 0.40V TO252 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.4 V
I(FSM)
7 A
Mounting
SMT
Technology
LowDrop
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?