Cart

STPS8H100G-TR

ST STPS8H100G-TR

image shown is a representation only

ST

S-Diode 100V 8A 0.58V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS8H100G-TR
Rutronik No.: DSKY4805
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
In Stock
0.494 $
494.00 $

Prices

1,000 0.494 $
2,000 0.4729 $
3,000 0.4623 $
6,000 0.4376 $
9,000 0.4164 $

S-Diode 100V 8A 0.58V TO263-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.58 V
Mounting
SMT
Technology
Schottky
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?