Cart

STPS80H100CY

ST

S-Dio 100V 80A 0,7V TO247MAX
Supplier: STMicroelectronics
Matchcode: STPS80H100CY
Rutronik No.: DSKYP4715
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
8.69 $
260.70 $

Prices

30 8.69 $
60 8.08 $
90 7.70 $
150 6.96 $
210 6.39 $

S-Dio 100V 80A 0,7V TO247MAX Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
40 A
V(F)
0.7 V
Mounting
THT
Technology
HighVolt
I(FSM)
700 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?