Cart

STPS80150CW

ST

S-Diode 150V 80A TO247-3
Supplier: STMicroelectronics
Matchcode: STPS80150CW
Rutronik No.: DSKYP4802
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
2.70 $
1,620.00 $

S-Diode 150V 80A TO247-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
40 A
V(F)
0.74 V
Mounting
THT
Technology
Schottky
I(FSM)
500 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?