STPS745G-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STPS745G-TR
Rutronik No.: DSKY4903
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
S-Diode 45V 7.5A 0.57V TO263-3 Description
Power Schottky Rectifier
Parameter
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 7.5 A
- V(F)
- 0.57 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 20 A
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks