Cart

STPS745G-TR

ST STPS745G-TR

image shown is a representation only

ST

S-Diode 45V 7.5A 0.57V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS745G-TR
Rutronik No.: DSKYP4740
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2349 $
234.90 $

Prices

1,000 0.2349 $
2,000 0.2309 $
3,000 0.227 $
6,000 0.223 $
9,000 0.219 $

S-Diode 45V 7.5A 0.57V TO263-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
7.5 A
V(F)
0.57 V
I(FSM)
20 A
Mounting
SMT
Technology
Schottky
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?