Cart

STPS640CB-TR

ST STPS640CB-TR

image shown is a representation only

ST

S-Diode 40V 6A 0.57V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS640CB-TR
Rutronik No.: DSKYP4753
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.2143 $
1,071.50 $

Prices

5,000 0.2143 $
10,000 0.2095 $
15,000 0.1887 $

S-Diode 40V 6A 0.57V TO252-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
3 A
Mounting
SMT
Technology
STPS
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?