Cart

STPS61L45CW

ST

S-DIODE 45V 60A 0.45V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS61L45CW
Rutronik No.: DSKYP5412
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.75 $
52.50 $

Prices

30 1.75 $
60 1.68 $
120 1.65 $
210 1.55 $
360 1.48 $

S-DIODE 45V 60A 0.45V TO247-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.45 V
Mounting
THT
Technology
Schottky
I(FSM)
500 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?