Cart

STPS61150CW

ST

S-Diode 150V 60A 0.67V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS61150CW
Rutronik No.: DSKYP4803
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
4.25 $
127.50 $

Prices

30 4.25 $
60 3.96 $
90 3.77 $
180 3.41 $
270 3.13 $

S-Diode 150V 60A 0.67V TO247-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.67 V
Mounting
THT
Technology
HighVolt
T(j) max
175 °C
I(FSM)
80 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?