Cart

STPS60SM200CW

ST

S-Diode 200V 60A 0.64V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS60SM200CW
Rutronik No.: DSKYP5428
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
Best Choice
In Stock
3.00 $
3.00 $

Prices

1 3.00 $
60 2.87 $
90 2.81 $
180 2.65 $
270 2.52 $

S-Diode 200V 60A 0.64V TO247-3 Description

200 V power Schottky rectifier

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.64 V
Mounting
THT
Technology
Schottky
I(FSM)
50 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?