Cart

STPS60150CT

ST STPS60150CT

image shown is a representation only

ST

S-Diode 150V 60A 0.76V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS60150CT
Rutronik No.: DSKYP4790
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
1.95 $
97.50 $

Prices

50 1.95 $
100 1.88 $
150 1.83 $
250 1.73 $
450 1.65 $

S-Diode 150V 60A 0.76V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
30 A
Mounting
THT
T(j) max
175 °C
I(FSM)
270 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?