Cart

STPS5L60S

ST

SCHOTTKY-DIODE 5A 60V SMC
Supplier: STMicroelectronics
Matchcode: STPS5L60S
Rutronik No.: DSKY4902
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
On request
0.157 $
392.50 $

Prices

2,500 0.157 $
5,000 0.144 $

SCHOTTKY-DIODE 5A 60V SMC Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.53 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?