Cart

STPS5L60S

ST

SCHOTTKY-DIODE 5A 60V SMC
Supplier: STMicroelectronics
Matchcode: STPS5L60S
Rutronik No.: DSKYS6019
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3065 $
766.25 $

Prices

2,500 0.3065 $
5,000 0.2743 $

SCHOTTKY-DIODE 5A 60V SMC Description

Low Drop Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
60 V
I(F)per diode
5 A
Package
SMC
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.53 V
I(FSM)
150 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?