Cart

STPS5L60S

ST

SCHOTTKY-DIODE 5A 60V SMC
Supplier: STMicroelectronics
Matchcode: STPS5L60S
Rutronik No.: DSKY5252
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
Topseller
On request
0.2595 $
1,297.50 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.53 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?