Cart

STPS5H100B-TR

ST STPS5H100B-TR

image shown is a representation only

ST

S-Diode 100V 5A 0.61V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS5H100B-TR
Rutronik No.: DSKY4901
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
0.2629 $
657.25 $

Prices

2,500 0.2629 $
5,000 0.2516 $
7,500 0.246 $
10,000 0.2329 $
12,500 0.2216 $

S-Diode 100V 5A 0.61V TO252-2 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.61 V
Mounting
SMT
Technology
General
I(FSM)
10 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?