Cart

STPS5H100AF

ST

S-Diod 100V 5A 0.51V SOD128Flat
Supplier: STMicroelectronics
Matchcode: STPS5H100AF
Rutronik No.: DSKY5200
Unit Pack: 3000
MOQ: 3000
package: SOD128Flat
Packaging: REEL
On request
0.2543 $
762.90 $

Prices

3,000 0.2543 $
6,000 0.2434 $
9,000 0.238 $
12,000 0.2252 $
15,000 0.2144 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
130 A
Automotive
NO
Package
SOD128Flat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?