Cart

STPS5045SG-TR

ST STPS5045SG-TR

image shown is a representation only

ST

S-Diode 45V 50A 0.48V D2PAK
Supplier: STMicroelectronics
Matchcode: STPS5045SG
Rutronik No.: DSKYP5562
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.63 $
1,630.00 $

Prices

1,000 1.63 $
2,000 1.51 $
3,000 1.43 $
4,000 1.20 $

S-Diode 45V 50A 0.48V D2PAK Description

Power Schottky rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
50 A
V(F)
0.48 V
Mounting
SMT
Technology
Schottky
I(FSM)
90 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?