Cart

STPS4S200S

ST

S-Diode 200V 4A 0.64V SMC
Supplier: STMicroelectronics
Matchcode: STPS4S200S
Rutronik No.: DSKY4817
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request
0.1753 $
1,314.75 $

Prices

7,500 0.1753 $
15,000 0.1579 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.64 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
130 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?