Cart

STPS4S200B-TR

ST STPS4S200B-TR

image shown is a representation only

ST

S-Diode 200V 4A 0.64V DPAK
Supplier: STMicroelectronics
Matchcode: STPS4S200B
Rutronik No.: DSKYP5560
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4696 $
1,174.00 $

Prices

2,500 0.4696 $
5,000 0.4495 $
7,500 0.4395 $
10,000 0.3958 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.64 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?