Cart

STPS41L60CG-TR

ST STPS41L60CG-TR

image shown is a representation only

ST

S-Diode 60V 40A 0.58V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS41L60CG-TR
Rutronik No.: DSKYP4918
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
On request
On request

S-Diode 60V 40A 0.58V TO263-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
I(F)per diode
30 A
V(F)
0.58 V
T(j) max
150 °C
I(FSM)
220 A
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?