Cart

STPS41H100CG-TR

ST STPS41H100CG-TR

image shown is a representation only

ST

S-Diode 40A 100V 0,67V D2PAK
Supplier: STMicroelectronics
Matchcode: STPS41H100CG-TR
Rutronik No.: DSKYP5304
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.38 $
1,380.00 $

Prices

1,000 1.38 $
2,000 1.32 $
3,000 1.22 $
4,000 1.13 $

S-Diode 40A 100V 0,67V D2PAK Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?