Cart

STPS40L15CW

ST

S-Diode 15V 40A 0.36V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS40L15CW
Rutronik No.: DSKY4329
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
2.33 $
69.90 $

Prices

30 2.33 $
60 2.23 $
120 2.19 $
180 2.07 $
300 1.97 $

S-Diode 15V 40A 0.36V TO247-3 Description

Low Drop OR-Ing Power Schottky Rectifier

Parameter

V(RRM)
15 V
Configuration
CommonCath
I(F)per diode
20 A
Mounting
THT
Technology
STPS
T(j) max
125 °C
I(FSM)
310 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?