STPS40H100CW

Supplier: STMicroelectronics
Matchcode: STPS40H100CW
Rutronik No.: DSKYP4776
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
S-Diode 100V 40A 0.73V TO247-3 Description
High voltage power Schottky rectifier
Parameter
- V(RRM)
- 100 V
- Configuration
- CommonCath
- I(F)per diode
- 20 A
- Mounting
- THT
- T(j) max
- 175 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- TO247-3
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks