Cart

STPS4045CWY

ST

S-Diode 2x20A 45V 0.63V TO247
Supplier: STMicroelectronics
Matchcode: STPS4045CWY
Rutronik No.: DSKYP5262
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.20 $
36.00 $

Prices

30 1.20 $
60 1.15 $
120 1.13 $
210 1.0614 $
420 1.0101 $

S-Diode 2x20A 45V 0.63V TO247 Description

Automotive power Schottky rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.63 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?