Cart

STPS4045CW

ST

S-Diode 45V 40A 0.78V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS4045CW
Rutronik No.: DSKY4274
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
1,116.00 $

Prices

600 1.86 $
900 1.83 $
1,320 1.79 $

S-Diode 45V 40A 0.78V TO247-3 Description

Power Schottky Rectifier

Parameter

Configuration
DUAL
V(RRM)
45 V
I(F)per diode
40 A
Package
TO247-3
Automotive
NO
Technology
175
T(j) max
175 °C
I(FSM)
220 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?