Cart

STPS40150CT

ST STPS40150CT

image shown is a representation only

ST

S-Diode 150V 2x20A 0,75V TO220
Supplier: STMicroelectronics
Matchcode: STPS40150CT
Rutronik No.: DSKYP4746
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.8852 $
44.26 $

Prices

50 0.8852 $
100 0.8472 $
150 0.8283 $
400 0.784 $
600 0.7461 $

S-Diode 150V 2x20A 0,75V TO220 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
I(FSM)
250 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?