Cart

STPS3L60UY

ST

SCHOTTKY-DIODE-AU 3A 60V SMB
Supplier: STMicroelectronics
Matchcode: STPS3L60UY
Rutronik No.: DSKY4858
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.1047 $
261.75 $

Prices

2,500 0.1047 $
5,000 0.1003 $
7,500 0.098 $
12,500 0.0883 $

SCHOTTKY-DIODE-AU 3A 60V SMB Description

Automotive power Schottky rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.59 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?