Cart

STPS3L60UY

ST

SCHOTTKY-DIODE-AU 3A 60V SMB
Supplier: STMicroelectronics
Matchcode: STPS3L60UY
Rutronik No.: DSKYS5575
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1282 $
320.50 $

Prices

2,500 0.1282 $
5,000 0.1157 $
7,500 0.107 $

SCHOTTKY-DIODE-AU 3A 60V SMB Description

Automotive power Schottky rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.59 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?